RS PRO Nickel Plated Brass, Manual Ball Valve, BSPP 1/4in

RS Stock No.: 340-3171Brand: RS PRO
brand-logo
View all in Ball Valves

Technical Document

Specifications

Brand

RS Pro

Ball Material

Brass

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

1/4in

Body Material

Nickel Plated Brass

Safe for Use With

Air, Oil, Steam, Water

Handle Material

Aluminium

Handle Colour

Red

Stock information temporarily unavailable.

Price on Asking

RS PRO Nickel Plated Brass, Manual Ball Valve, BSPP 1/4in

Price on Asking

RS PRO Nickel Plated Brass, Manual Ball Valve, BSPP 1/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Ball Material

Brass

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

1/4in

Body Material

Nickel Plated Brass

Safe for Use With

Air, Oil, Steam, Water

Handle Material

Aluminium

Handle Colour

Red