RS PRO Nitrile Rubber O-Ring O-Ring, 17mm Bore, 21mm Outer Diameter

RS tilauskoodi: 196-4877Tuotemerkki: RS PRO
brand-logo
Näytä kaikki Gaskets & O-Rings tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Type

O-Ring

Material

Nitrile Rubber

Inside Diameter

17mm

Outside Diameter

21mm

Minimum Operating Temperature

-30°C

Thickness

2mm

Maximum Operating Temperature

+90°C

Tuotetiedot

RS PRO Metric Nitrile 70 ShA O-Rings

Introducing the range of RS PRO Nitrile O-Rings, ideal for use as seals for pumps, drive belts, and other general engineering applications in the hydraulic and pneumatic industry. This O-ring is manufactured from Nitrile rubber (NBR), which is a cost-effective material and is great for applications where the O-ring is exposed to fats, greases and vegetable oils. With a variety of metric and imperial sizes available to suit a wide range of applications, the O-ring also offers long life and good chemical resistance to most hydrocarbons, oils and fuels to aid optimum performance for the life of the O-ring.

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 3,80

€ 3,80 50 kpl pussi (ilman ALV)

€ 4,77

€ 4,77 50 kpl pussi (Sis ALV:n)

RS PRO Nitrile Rubber O-Ring O-Ring, 17mm Bore, 21mm Outer Diameter

€ 3,80

€ 3,80 50 kpl pussi (ilman ALV)

€ 4,77

€ 4,77 50 kpl pussi (Sis ALV:n)

RS PRO Nitrile Rubber O-Ring O-Ring, 17mm Bore, 21mm Outer Diameter
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhinta
1 - 4€ 3,80
5 - 9€ 3,70
10 - 24€ 3,60
25+€ 3,55
Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Type

O-Ring

Material

Nitrile Rubber

Inside Diameter

17mm

Outside Diameter

21mm

Minimum Operating Temperature

-30°C

Thickness

2mm

Maximum Operating Temperature

+90°C

Tuotetiedot

RS PRO Metric Nitrile 70 ShA O-Rings

Introducing the range of RS PRO Nitrile O-Rings, ideal for use as seals for pumps, drive belts, and other general engineering applications in the hydraulic and pneumatic industry. This O-ring is manufactured from Nitrile rubber (NBR), which is a cost-effective material and is great for applications where the O-ring is exposed to fats, greases and vegetable oils. With a variety of metric and imperial sizes available to suit a wide range of applications, the O-ring also offers long life and good chemical resistance to most hydrocarbons, oils and fuels to aid optimum performance for the life of the O-ring.

Saatat olla kiinnostunut