RS PRO Nomex Thermal Insulating Sheet, 304mm x 200mm x 0.13mm

Technical Document
Specifications
Brand
RS ProMaterial
Nomex
Maximum Operating Temperature
+300°C
Form
Sheet
Length
304mm
Width
200mm
Thickness
0.13mm
Density
0.87g/cm³
Flame Retardant
No
Thermal Shock Resistant
Yes
Thermal Conductivity
0.14W/mK
Colour
White
Country of Origin
United Kingdom
Product details
Nomex® Type 410 Paper
Nomex aramid paper type 410, a calendered insulation paper.
Offering high dielectric strength, mechanical toughness, flexibility and resilience
Widely used in the majority of electrical equipment applications
Flame retardant
High chemical and solvent resistant
Density 0.8 g/cc
Thermal Conductivity 0.1/0.16 W/mK
Sheet size 304 x 200 mm
€ 34.00
€ 34.00 1 Lot of 5 (Exc. Vat)
€ 42.67
€ 42.67 1 Lot of 5 (inc. VAT)
1
€ 34.00
€ 34.00 1 Lot of 5 (Exc. Vat)
€ 42.67
€ 42.67 1 Lot of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 2 | € 34.00 |
3 - 5 | € 31.40 |
6 - 11 | € 29.70 |
12+ | € 27.00 |
Technical Document
Specifications
Brand
RS ProMaterial
Nomex
Maximum Operating Temperature
+300°C
Form
Sheet
Length
304mm
Width
200mm
Thickness
0.13mm
Density
0.87g/cm³
Flame Retardant
No
Thermal Shock Resistant
Yes
Thermal Conductivity
0.14W/mK
Colour
White
Country of Origin
United Kingdom
Product details
Nomex® Type 410 Paper
Nomex aramid paper type 410, a calendered insulation paper.
Offering high dielectric strength, mechanical toughness, flexibility and resilience
Widely used in the majority of electrical equipment applications
Flame retardant
High chemical and solvent resistant
Density 0.8 g/cc
Thermal Conductivity 0.1/0.16 W/mK
Sheet size 304 x 200 mm