RS PRO Non-Fused Terminal Block, 12-Way, 32A, 12 AWG Wire, Screw Termination

Technical Document
Specifications
Brand
RS ProNumber Of Ways
12
Current Rating
32A
Wire Size
12 AWG
Termination Method
Screw
Mounting Type
Cable Mount
Fused
No
Material
Polyamide
Voltage Rating
450 V
Wire Protection
Yes
Colour
Natural
Cable CSA
4mm²
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Contact Material
Brass
Contact Plating
Nickel
Country of Origin
China
Product details
Polyamide Terminal Blocks with Wire Protector
RS semi-rigid high temperature polyamide terminal blocks with Wire Protector. They also feature nickel plated brass inserts and galvanised steel captive and raised screws for easy wiring.
Semi-rigid polyamide (PA) housing
Wire protector
Flame retardant
High temperature resistant (105°C)
Nickel plated brass inserts
Galvanised steel screws, captive and raised for easy wiring
Temperature: 105°C
Natural colour
VDE approved
Approvals
VDE
€ 15.25
€ 3.05 Each (In a Pack of 5) (Exc. Vat)
€ 19.14
€ 3.828 Each (In a Pack of 5) (inc. VAT)
5
€ 15.25
€ 3.05 Each (In a Pack of 5) (Exc. Vat)
€ 19.14
€ 3.828 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProNumber Of Ways
12
Current Rating
32A
Wire Size
12 AWG
Termination Method
Screw
Mounting Type
Cable Mount
Fused
No
Material
Polyamide
Voltage Rating
450 V
Wire Protection
Yes
Colour
Natural
Cable CSA
4mm²
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Contact Material
Brass
Contact Plating
Nickel
Country of Origin
China
Product details
Polyamide Terminal Blocks with Wire Protector
RS semi-rigid high temperature polyamide terminal blocks with Wire Protector. They also feature nickel plated brass inserts and galvanised steel captive and raised screws for easy wiring.
Semi-rigid polyamide (PA) housing
Wire protector
Flame retardant
High temperature resistant (105°C)
Nickel plated brass inserts
Galvanised steel screws, captive and raised for easy wiring
Temperature: 105°C
Natural colour
VDE approved
Approvals
VDE