RS PRO NR/SBR Rubber Anti-Fatigue Mat, 1m x 10m x 12mm

RS Stock No.: 280-5462Brand: RS PRO
brand-logo
View all in Anti-Fatigue Mats

Technical Document

Specifications

Brand

RS Pro

Length

10m

Thickness

12mm

Width

1m

Anti-Slip

Yes

Mat Material

NR/SBR Rubber

Surface Type

Open Grid

Product Format

Roll

Oil Resistant

Yes

Environment Types

Dry, Wet

Colour

Tan

Chemical Resistant

Yes

Country of Origin

India

Stock information temporarily unavailable.

€ 800.00

€ 800.00 Each (Exc. Vat)

€ 1,004.00

€ 1,004.00 Each (inc. VAT)

RS PRO NR/SBR Rubber Anti-Fatigue Mat, 1m x 10m x 12mm

€ 800.00

€ 800.00 Each (Exc. Vat)

€ 1,004.00

€ 1,004.00 Each (inc. VAT)

RS PRO NR/SBR Rubber Anti-Fatigue Mat, 1m x 10m x 12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

10m

Thickness

12mm

Width

1m

Anti-Slip

Yes

Mat Material

NR/SBR Rubber

Surface Type

Open Grid

Product Format

Roll

Oil Resistant

Yes

Environment Types

Dry, Wet

Colour

Tan

Chemical Resistant

Yes

Country of Origin

India