RS PRO Panel Mount On/Off Temperature Controller, 77 x 35mm 1 Input, 2 Output Relay, 230 V ac Supply Voltage

RS tilauskoodi: 124-1047Tuotemerkki: RS PRO
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Output Type

Relay

Supply Voltage

230 V ac

Size

77 x 35mm

Number of Inputs

1

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

IP20, IP65

Mounting Type

Panel Mount

Input Type

NTC

Range

-60 → +150 °C

Panel Depth

61mm

Termination Type

Screw

Alkuperämaa

Turkey

€ 84,50

€ 84,50 kpl (ilman ALV)

€ 106,05

€ 106,05 kpl (Sis ALV:n)

RS PRO Panel Mount On/Off Temperature Controller, 77 x 35mm 1 Input, 2 Output Relay, 230 V ac Supply Voltage

€ 84,50

€ 84,50 kpl (ilman ALV)

€ 106,05

€ 106,05 kpl (Sis ALV:n)

RS PRO Panel Mount On/Off Temperature Controller, 77 x 35mm 1 Input, 2 Output Relay, 230 V ac Supply Voltage

Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Output Type

Relay

Supply Voltage

230 V ac

Size

77 x 35mm

Number of Inputs

1

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

IP20, IP65

Mounting Type

Panel Mount

Input Type

NTC

Range

-60 → +150 °C

Panel Depth

61mm

Termination Type

Screw

Alkuperämaa

Turkey