RS PRO Panel Mount Speaker Terminal Socket, 4 Way, 20A, Push In Termination
RS Stock No.: 208-0629Brand: RS PRO

Technical Document
Specifications
Brand
RS ProGender
Female
Number Of Contacts
4
Body Orientation
Straight
Contact Material
Brass
Mounting Type
Panel Mount
Termination Method
Push In
Current Rating
20A
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 8.30
€ 8.30 1 Bag of 2 (Exc. Vat)
€ 10.42
€ 10.42 1 Bag of 2 (inc. VAT)
RS PRO Panel Mount Speaker Terminal Socket, 4 Way, 20A, Push In Termination
1
€ 8.30
€ 8.30 1 Bag of 2 (Exc. Vat)
€ 10.42
€ 10.42 1 Bag of 2 (inc. VAT)
RS PRO Panel Mount Speaker Terminal Socket, 4 Way, 20A, Push In Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 8.30 |
5 - 9 | € 8.10 |
10 - 19 | € 7.90 |
20+ | € 7.80 |
Technical Document
Specifications
Brand
RS ProGender
Female
Number Of Contacts
4
Body Orientation
Straight
Contact Material
Brass
Mounting Type
Panel Mount
Termination Method
Push In
Current Rating
20A
Country of Origin
United Kingdom