RS PRO PC Board Non Resettable Fuse 1.25A, 250V ac

RS tilauskoodi: 911-3543Tuotemerkki: RS PRO
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Current Rating

1.25A

Voltage Rating

250V ac

Fuse Speed

T

Body Material

Ceramic

Body Diameter

3.6mm

Body Length

10mm

Wire Length

30mm

Breaking Capacity at Maximum Voltage Rating

35 A at 250 V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Wire Diameter

0.6mm

Alkuperämaa

Taiwan, Province Of China

Tuotetiedot

RS Brand 3.6 x 10 mm Fuse with pig tails.

Product Description
RS Brand 3.6 x 10 mm fuses are Time lag and offer anti-surge protection. These fuses come with pig tails so they can be soldered directly on to a circuit board. These fuses have the benefit of not requiring a fuse holder. These fuses are fully compliant and offer a high-quality product at great RS brand prices.

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 1,86

€ 0,186 1 kpl (10 kpl/pakkaus) (ilman ALV)

€ 2,33

€ 0,233 1 kpl (10 kpl/pakkaus) (Sis ALV:n)

RS PRO PC Board Non Resettable Fuse 1.25A, 250V ac

€ 1,86

€ 0,186 1 kpl (10 kpl/pakkaus) (ilman ALV)

€ 2,33

€ 0,233 1 kpl (10 kpl/pakkaus) (Sis ALV:n)

RS PRO PC Board Non Resettable Fuse 1.25A, 250V ac
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Current Rating

1.25A

Voltage Rating

250V ac

Fuse Speed

T

Body Material

Ceramic

Body Diameter

3.6mm

Body Length

10mm

Wire Length

30mm

Breaking Capacity at Maximum Voltage Rating

35 A at 250 V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Wire Diameter

0.6mm

Alkuperämaa

Taiwan, Province Of China

Tuotetiedot

RS Brand 3.6 x 10 mm Fuse with pig tails.

Product Description
RS Brand 3.6 x 10 mm fuses are Time lag and offer anti-surge protection. These fuses come with pig tails so they can be soldered directly on to a circuit board. These fuses have the benefit of not requiring a fuse holder. These fuses are fully compliant and offer a high-quality product at great RS brand prices.