RS PRO PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Maximum Switching Current AC
2 A
Maximum Switching Current DC
2 A
Maximum Switching Voltage AC
240V
Maximum Switching Voltage DC
120V
Maximum Switching Power DC
60 W
Latching
No
Length
20.2mm
Depth
10mm
Height
11.5mm
Dimensions
20.2 x 10 x 11.5mm
Terminal Type
PCB Pin
Switching Current
2A
Number of Poles
2
Electrical Life
10^5 Operations
Standards Met
CQC 02001001938, RoHS Compliant, TUV R50075362, UL E133481
Relay Switching Classification
Subminiature DIP Relay
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
1.8kV rms
Coil Power
150mW
Features
High Switching Capacity, 2 Form C Configuration, Bifurcated Contacts
Contact Material
AgNi + Au
Life
100000 (Electrical) cycles, 10000000 (Mechanical) cycles
Maximum Switching Power AC
125VA
Coil Resistance
2880Ω
Operating Temperature Range
-40 → +85°C
Alkuperämaa
China
Tuotetiedot
Subminiature Sensitive Relays
Approvals
UL (File no. E133481), TUV (File no. R50075362), CQC (File no. CQC02001001938)
€ 4,05
€ 4,05 kpl (ilman ALV)
€ 5,08
€ 5,08 kpl (Sis ALV:n)
Standardi
1
€ 4,05
€ 4,05 kpl (ilman ALV)
€ 5,08
€ 5,08 kpl (Sis ALV:n)
Standardi
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 24 | € 4,05 |
25 - 99 | € 3,55 |
100 - 249 | € 3,10 |
250+ | € 2,75 |
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Maximum Switching Current AC
2 A
Maximum Switching Current DC
2 A
Maximum Switching Voltage AC
240V
Maximum Switching Voltage DC
120V
Maximum Switching Power DC
60 W
Latching
No
Length
20.2mm
Depth
10mm
Height
11.5mm
Dimensions
20.2 x 10 x 11.5mm
Terminal Type
PCB Pin
Switching Current
2A
Number of Poles
2
Electrical Life
10^5 Operations
Standards Met
CQC 02001001938, RoHS Compliant, TUV R50075362, UL E133481
Relay Switching Classification
Subminiature DIP Relay
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
1.8kV rms
Coil Power
150mW
Features
High Switching Capacity, 2 Form C Configuration, Bifurcated Contacts
Contact Material
AgNi + Au
Life
100000 (Electrical) cycles, 10000000 (Mechanical) cycles
Maximum Switching Power AC
125VA
Coil Resistance
2880Ω
Operating Temperature Range
-40 → +85°C
Alkuperämaa
China
Tuotetiedot
Subminiature Sensitive Relays
Approvals
UL (File no. E133481), TUV (File no. R50075362), CQC (File no. CQC02001001938)