RS PRO PCB Terminal Strip, 2-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

RS tilauskoodi: 494-8956Tuotemerkki: RS PRO
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Number Of Contacts

2

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

16A

Body Orientation

Straight

Colour

Grey

Voltage Rating

300 V

Length

25.4mm

Depth

7.5mm

Material

Nylon 66

Width

10mm

PRICED TO CLEAR

Yes

Alkuperämaa

China

Tuotetiedot

Vertical Mount Screw Terminals

A series of RS Pro vertical mount screw terminals. Available from 2 way to 5 way, these PCB terminal blocks allow a perfect connection with your wiring application. All models are highly reliable and excellent quality.

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 2,69

€ 0,538 1 kpl (5 kpl/pakkaus) (ilman ALV)

€ 3,38

€ 0,675 1 kpl (5 kpl/pakkaus) (Sis ALV:n)

RS PRO PCB Terminal Strip, 2-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

€ 2,69

€ 0,538 1 kpl (5 kpl/pakkaus) (ilman ALV)

€ 3,38

€ 0,675 1 kpl (5 kpl/pakkaus) (Sis ALV:n)

RS PRO PCB Terminal Strip, 2-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhintaPer Pakkaus
5 - 120€ 0,538€ 2,69
125 - 495€ 0,15€ 0,75
500 - 995€ 0,126€ 0,63
1000+€ 0,112€ 0,56
Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Number Of Contacts

2

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

16A

Body Orientation

Straight

Colour

Grey

Voltage Rating

300 V

Length

25.4mm

Depth

7.5mm

Material

Nylon 66

Width

10mm

PRICED TO CLEAR

Yes

Alkuperämaa

China

Tuotetiedot

Vertical Mount Screw Terminals

A series of RS Pro vertical mount screw terminals. Available from 2 way to 5 way, these PCB terminal blocks allow a perfect connection with your wiring application. All models are highly reliable and excellent quality.

Saatat olla kiinnostunut