RS PRO PE 10bar Pneumatic Silencer, Threaded, 1/4 in Male

Technical Document
Specifications
Brand
RS ProThreaded Inlet Connection
1/4 in Male
Inlet Connection Type
Threaded
Material
PE
Type
Restrictor Silencer
Maximum Input Pressure
10bar
Minimum Operating Temperature
-20°C
Threaded Inlet Connection Thread Gender
Male
Maximum Operating Temperature
+80°C
Threaded Inlet Connection Thread Size
1/4in
Country of Origin
Italy
€ 168.00
€ 16.80 Each (In a Pack of 10) (Exc. Vat)
€ 210.84
€ 21.084 Each (In a Pack of 10) (inc. VAT)
10
€ 168.00
€ 16.80 Each (In a Pack of 10) (Exc. Vat)
€ 210.84
€ 21.084 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThreaded Inlet Connection
1/4 in Male
Inlet Connection Type
Threaded
Material
PE
Type
Restrictor Silencer
Maximum Input Pressure
10bar
Minimum Operating Temperature
-20°C
Threaded Inlet Connection Thread Gender
Male
Maximum Operating Temperature
+80°C
Threaded Inlet Connection Thread Size
1/4in
Country of Origin
Italy