RS PRO Peltier Module, 28.7W, 6A, 8.6V, 30 x 30 x 30mm

RS Stock No.: 217-2407Brand: RS PRO
brand-logo
View all in Peltier Modules

Technical Document

Specifications

Brand

RS Pro

Maximum Cooling Capacity

28.7W

Maximum Temperature Difference

+340.15K

Maximum Current

6A

Maximum Voltage

8.6V

Active Area

30 x 30 x 30mm

Active Area Length

30mm

Active Area Thickness

3.5mm

Active Area Width

30mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 51.50

€ 51.50 Each (Exc. Vat)

€ 64.63

€ 64.63 Each (inc. VAT)

RS PRO Peltier Module, 28.7W, 6A, 8.6V, 30 x 30 x 30mm

€ 51.50

€ 51.50 Each (Exc. Vat)

€ 64.63

€ 64.63 Each (inc. VAT)

RS PRO Peltier Module, 28.7W, 6A, 8.6V, 30 x 30 x 30mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Maximum Cooling Capacity

28.7W

Maximum Temperature Difference

+340.15K

Maximum Current

6A

Maximum Voltage

8.6V

Active Area

30 x 30 x 30mm

Active Area Length

30mm

Active Area Thickness

3.5mm

Active Area Width

30mm

Country of Origin

China

You may be interested in