RS PRO Phillips, PH2 Tip, 250 mm Blade, 352 mm Overall

RS Stock No.: 781-1447Brand: RS PRO
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

RS Pro

Tip Type

Phillips

Tip Size

PH2

Blade Length

250 mm

Overall Length

352 mm

Handle Material

Polypropylene, Rubber

Blade Material

Alloy Steel

Blade Finish

Chrome

Country of Origin

China

Product details

RS Pro Phillips Screwdrivers

RS Pro Phillips Screwdrivers are excellent build tools, designed for professionals or enthusiasts. The high-quality alloy steel material and rubber, soft grip handle, ensure long and safe service even at the high torques. Smooth domed end provides fast spinning action with speed and control.
Screwdrivers are available in various sizes and lengths.

Features and Benefits
• Chrome plated bar insuring resistance to corrosion
• Soft grip handle for excellent comfort and control
• Smooth domed end ensures fast spinning action with speed and comfort
• High grade steel bar reducing the risk of tip breakage

You may be interested in
Stock information temporarily unavailable.

€ 5.00

€ 5.00 Each (Exc. Vat)

€ 6.28

€ 6.28 Each (inc. VAT)

RS PRO Phillips, PH2 Tip, 250 mm Blade, 352 mm Overall

€ 5.00

€ 5.00 Each (Exc. Vat)

€ 6.28

€ 6.28 Each (inc. VAT)

RS PRO Phillips, PH2 Tip, 250 mm Blade, 352 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Tip Type

Phillips

Tip Size

PH2

Blade Length

250 mm

Overall Length

352 mm

Handle Material

Polypropylene, Rubber

Blade Material

Alloy Steel

Blade Finish

Chrome

Country of Origin

China

Product details

RS Pro Phillips Screwdrivers

RS Pro Phillips Screwdrivers are excellent build tools, designed for professionals or enthusiasts. The high-quality alloy steel material and rubber, soft grip handle, ensure long and safe service even at the high torques. Smooth domed end provides fast spinning action with speed and control.
Screwdrivers are available in various sizes and lengths.

Features and Benefits
• Chrome plated bar insuring resistance to corrosion
• Soft grip handle for excellent comfort and control
• Smooth domed end ensures fast spinning action with speed and comfort
• High grade steel bar reducing the risk of tip breakage

You may be interested in