RS PRO Phillips; Pozidriv; Slotted Screwdriver Set, 8-Piece

RS Stock No.: 459-3966Brand: RS PRO
brand-logo
View all in Screwdriver Sets

Technical Document

Specifications

Brand

RS Pro

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

8

Tip Type

Phillips; Pozidriv; Slotted

Tip Size

Slotted Parallel: 3 mm; Pozidriv: PZ0; PZ1; Phillips: PH0; PH1

Distrelec Product Id

30405662

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 40.30

€ 40.30 Each (Exc. Vat)

€ 50.58

€ 50.58 Each (inc. VAT)

RS PRO Phillips; Pozidriv; Slotted Screwdriver Set, 8-Piece

€ 40.30

€ 40.30 Each (Exc. Vat)

€ 50.58

€ 50.58 Each (inc. VAT)

RS PRO Phillips; Pozidriv; Slotted Screwdriver Set, 8-Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

8

Tip Type

Phillips; Pozidriv; Slotted

Tip Size

Slotted Parallel: 3 mm; Pozidriv: PZ0; PZ1; Phillips: PH0; PH1

Distrelec Product Id

30405662

Country of Origin

Taiwan, Province Of China