RS PRO, Plain Nylon Dome Nut, M5

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProNut Type
Dome
Thread Size
M5
Material
Nylon
Finish
Plain
Width
8mm
Overall Height
10mm
Alkuperämaa
United States
Tuotetiedot
RS PRO Nylon 6.6 Dome Nuts
From the trusted RS PRO brand, these dome nuts are ideal for applications where it is desired to hide or cover the end of a projecting screw thread. The dome shape can eliminate the possibility of snagging edges, which is ideal for capping off flexible threaded rods. The dome has a hexagon flange which is ideal for both hand and tool tightening for the application of appropriate torque. This flange also may eliminate the need for a washer to distribute the pressure of the nut.
The dome nut is made of nylon, which is weather-resistant and lightweight, and so perfect for light-duty applications and high voltage applications.
Standards
DIN6923
€ 15,10
€ 15,10 50 kpl pussi (ilman ALV)
€ 18,95
€ 18,95 50 kpl pussi (Sis ALV:n)
1
€ 15,10
€ 15,10 50 kpl pussi (ilman ALV)
€ 18,95
€ 18,95 50 kpl pussi (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProNut Type
Dome
Thread Size
M5
Material
Nylon
Finish
Plain
Width
8mm
Overall Height
10mm
Alkuperämaa
United States
Tuotetiedot
RS PRO Nylon 6.6 Dome Nuts
From the trusted RS PRO brand, these dome nuts are ideal for applications where it is desired to hide or cover the end of a projecting screw thread. The dome shape can eliminate the possibility of snagging edges, which is ideal for capping off flexible threaded rods. The dome has a hexagon flange which is ideal for both hand and tool tightening for the application of appropriate torque. This flange also may eliminate the need for a washer to distribute the pressure of the nut.
The dome nut is made of nylon, which is weather-resistant and lightweight, and so perfect for light-duty applications and high voltage applications.
Standards
DIN6923