RS PRO Plain Nylon Threaded Rod, M12, 1m

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProThread Size
M12
Material
Nylon
Length
1m
Thread Length Style
Fully Threaded
Finish
Plain
Alkuperämaa
United Kingdom
Tuotetiedot
RS PRO Nylon 66 1m Metric Threaded Rod
These 1m nylon metric threaded rods are fully threaded and made of Nylon 66, with a range of thread sizes available: M3 (RS: 280363), M4 (RS: 280379), M5 (RS: 280385), M6 (RS: 280391), M8 (RS: 280408), M10 (RS: 280414) and M12 (RS: 280420). These rods are constructed to DIN975 standards.
€ 149,50
€ 29,90 1 kpl (5 kpl/pakkaus) (ilman ALV)
€ 187,62
€ 37,524 1 kpl (5 kpl/pakkaus) (Sis ALV:n)
5
€ 149,50
€ 29,90 1 kpl (5 kpl/pakkaus) (ilman ALV)
€ 187,62
€ 37,524 1 kpl (5 kpl/pakkaus) (Sis ALV:n)
5
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProThread Size
M12
Material
Nylon
Length
1m
Thread Length Style
Fully Threaded
Finish
Plain
Alkuperämaa
United Kingdom
Tuotetiedot
RS PRO Nylon 66 1m Metric Threaded Rod
These 1m nylon metric threaded rods are fully threaded and made of Nylon 66, with a range of thread sizes available: M3 (RS: 280363), M4 (RS: 280379), M5 (RS: 280385), M6 (RS: 280391), M8 (RS: 280408), M10 (RS: 280414) and M12 (RS: 280420). These rods are constructed to DIN975 standards.