RS PRO Plain Stainless Steel, Hex Bolt, M16 x 80.0mm

RS tilauskoodi: 276-695Tuotemerkki: RS PRO
brand-logo
Näytä kaikki Hex Bolts tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Imperial or Metric

Metric

Length

80.0mm

Thread Size

M16

Material

Stainless Steel

Stainless Steel Type

A2 304

Drive Type

Hex

Finish

Plain

Standards Met

DIN 933

Tuotetiedot

RS Pro Metric Thread A2 Hex Head Set Screws

From the trusted RS PRO brand, these stainless steel hexagon set screws are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or togue wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles. They are constructed from A2 stainless steel which means they have excellent resistance to wear and tear and can even be safely used in food production applications.

Hexagon set screws are fully threaded and can be used with a nut or in a tapped hole. The bolts are tightened with a wrench, and are usually used with appropriate hex nuts and washers.

Saatat olla kiinnostunut
RS PRO Stainless Steel, Hex Bolt, M16 x 80.0mm
€ 60,7410 kpl pussi (ilman ALV)
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 44,30

€ 44,30 10 kpl pussi (ilman ALV)

€ 55,60

€ 55,60 10 kpl pussi (Sis ALV:n)

RS PRO Plain Stainless Steel, Hex Bolt, M16 x 80.0mm

€ 44,30

€ 44,30 10 kpl pussi (ilman ALV)

€ 55,60

€ 55,60 10 kpl pussi (Sis ALV:n)

RS PRO Plain Stainless Steel, Hex Bolt, M16 x 80.0mm
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhinta
1 - 4€ 44,30
5 - 9€ 42,10
10 - 29€ 39,90
30+€ 37,20
Saatat olla kiinnostunut
RS PRO Stainless Steel, Hex Bolt, M16 x 80.0mm
€ 60,7410 kpl pussi (ilman ALV)

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Imperial or Metric

Metric

Length

80.0mm

Thread Size

M16

Material

Stainless Steel

Stainless Steel Type

A2 304

Drive Type

Hex

Finish

Plain

Standards Met

DIN 933

Tuotetiedot

RS Pro Metric Thread A2 Hex Head Set Screws

From the trusted RS PRO brand, these stainless steel hexagon set screws are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or togue wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles. They are constructed from A2 stainless steel which means they have excellent resistance to wear and tear and can even be safely used in food production applications.

Hexagon set screws are fully threaded and can be used with a nut or in a tapped hole. The bolts are tightened with a wrench, and are usually used with appropriate hex nuts and washers.

Saatat olla kiinnostunut
RS PRO Stainless Steel, Hex Bolt, M16 x 80.0mm
€ 60,7410 kpl pussi (ilman ALV)