RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M8 x 60mm

RS tilauskoodi: 124-7235Tuotemerkki: RS PRO
brand-logo
Näytä kaikki Socket Screws tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Imperial or Metric

Metric

Thread Size

M8

Length

60mm

Head Shape

Hex Socket Countersunk

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Thread Type

Metric

Thread Pitch

1.25mm

Standards Met

ISO 10642

Tuotetiedot

RS PRO Metric Countersunk Stainless Steel Hexagon Screw

RS PRO hexagon socket countersunk screws are an excellent choice when you need a fastener to sit flush or below the surface of your material.
These popular metric thread countersunk screws are manufactured from A2 (304) stainless steel and are designed for light duty applications where space is limited. These fasteners are used where a strong, reliable joint is required. These screws have an attractive, quality appearance and finish wherever they are used and give you exceptional resistance to corrosion.
These screws fasteners can be tightened or undone using an Allen key. They can have various tip point types which include:
Cup point – concave tip, most commonly used
Flat point – used for frequent resetting or relocating, simple and cost-effective
Cone point – pointed tip, designed for a more permanent installation, highest holding capability due to the precise contact of the cone point
Half Dog point – the tip is cylindrical

Standards

Threaded in accordance with DIN 7991

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 26,90

€ 26,90 25 kpl pussi (ilman ALV)

€ 33,76

€ 33,76 25 kpl pussi (Sis ALV:n)

RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M8 x 60mm

€ 26,90

€ 26,90 25 kpl pussi (ilman ALV)

€ 33,76

€ 33,76 25 kpl pussi (Sis ALV:n)

RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M8 x 60mm
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhinta
1 - 4€ 26,90
5 - 9€ 25,30
10 - 29€ 24,00
30+€ 22,40
Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Imperial or Metric

Metric

Thread Size

M8

Length

60mm

Head Shape

Hex Socket Countersunk

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Thread Type

Metric

Thread Pitch

1.25mm

Standards Met

ISO 10642

Tuotetiedot

RS PRO Metric Countersunk Stainless Steel Hexagon Screw

RS PRO hexagon socket countersunk screws are an excellent choice when you need a fastener to sit flush or below the surface of your material.
These popular metric thread countersunk screws are manufactured from A2 (304) stainless steel and are designed for light duty applications where space is limited. These fasteners are used where a strong, reliable joint is required. These screws have an attractive, quality appearance and finish wherever they are used and give you exceptional resistance to corrosion.
These screws fasteners can be tightened or undone using an Allen key. They can have various tip point types which include:
Cup point – concave tip, most commonly used
Flat point – used for frequent resetting or relocating, simple and cost-effective
Cone point – pointed tip, designed for a more permanent installation, highest holding capability due to the precise contact of the cone point
Half Dog point – the tip is cylindrical

Standards

Threaded in accordance with DIN 7991

Saatat olla kiinnostunut