RS PRO Plain Stainless Steel Pan Head Self Tapping Screw, N°No. 4 x
RS Stock No.: 521-399Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread Size UTS
No. 4
Head Shape
Pan
Drive Type
Slot
Finish
Plain
Material
Stainless Steel
Stainless Steel Type
A2 304
Stock information temporarily unavailable.
Price on Asking
RS PRO Plain Stainless Steel Pan Head Self Tapping Screw, N°No. 4 x
1
Price on Asking
RS PRO Plain Stainless Steel Pan Head Self Tapping Screw, N°No. 4 x
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size UTS
No. 4
Head Shape
Pan
Drive Type
Slot
Finish
Plain
Material
Stainless Steel
Stainless Steel Type
A2 304