RS PRO Plastic Dolly, 150kg Load, 400mm W x 600mm L x 120mm H

RS Stock No.: 909-7034Brand: RS PRO
brand-logo
View all in Dollies

Technical Document

Specifications

Brand

RS Pro

Load Capacity

150kg

Platform Material

Plastic

Wheel Diameter

75mm

Width

400mm

Length

600mm

Foldable

No

Height

120mm

Product details

RS PRO Interconnecting Plastic Dolly

Introducing the RS PRO Interconnecting Plastic Dolly, a lightweight yet highly durable wheeled platform that is ideal for moving and transporting an extensive range of goods, containers and packages in a wide variety of environments. The dolly has four nylon swivel castor wheels for easy handling and smooth transportation, as well as a 150 kg capacity as a single unit, however it can easily and quickly be interconnected with another of the same to form a larger platform. In addition to this, the dolly also offers an integrated carry handle to allow it to be easily picked up and moved when not in use. The super high quality and durable dolly from RS PRO is versatile enough to be used in a wide range of environments from warehouses or distribution centres to schools or at home.

Features and Benefits:

  • This heavy-duty, multi-purpose RS PRO dolly is a durable unit that can be used to transport items of up 150 kgs

  • All four sides of the dolly can connect to help form a moving platform as big as is required

  • The injection moulded construction forms a lightweight design that ensures strength and an integrated carry handle that allows for easy transportation when not in use

  • The non-slip ribbed design ensures secure transit of goods while the dolly is in use

  • The plastic is unaffected by acids, solvents and petroleum products so it can withstand difficult industrial environments while being easy to clean to ensure a professional appearance is maintained

  • Fitted with four 75mm diameter non-marking swivel wheels that offer low rolling resistance and make the dolly easy to move

  • Ideal for use in factories, warehouses and workshops

  • Maximum load capacity: 150 kg

Applications:

Dollies are flat-platformed and wheeled transportation units, ideal for moving around bulky items, especially over longer distances within a large building or up multiple floors and takes the effort away for an individual having to carry large or heavy items like boxes, equipment or crates. There are many different variations of dollies with different load capacities and sizes, so it is important to ensure that the correct one is selected depending on what is being transported to ensure that the load weight is not too heavy. Most of them have a built-in handle to allow portability and easy carrying when not in use. Dollies are a versatile piece of equipment to have available and can generally be used in most environments like:

  • Warehouses

  • Commercial workshops and garages

  • Workshops or garages at home

  • Catering and food industry

  • Schools

  • Shops

Do the wheels feature brakes?

No, the wheels do not include brakes

Does the dolly include a handle?

Yes, this RS PRO dolly features an integrated carry handle, allowing it to be lifted and transported with ease when not in use

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Stock information temporarily unavailable.

€ 103.00

€ 103.00 Each (Exc. Vat)

€ 129.26

€ 129.26 Each (inc. VAT)

RS PRO Plastic Dolly, 150kg Load, 400mm W x 600mm L x 120mm H

€ 103.00

€ 103.00 Each (Exc. Vat)

€ 129.26

€ 129.26 Each (inc. VAT)

RS PRO Plastic Dolly, 150kg Load, 400mm W x 600mm L x 120mm H
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Load Capacity

150kg

Platform Material

Plastic

Wheel Diameter

75mm

Width

400mm

Length

600mm

Foldable

No

Height

120mm

Product details

RS PRO Interconnecting Plastic Dolly

Introducing the RS PRO Interconnecting Plastic Dolly, a lightweight yet highly durable wheeled platform that is ideal for moving and transporting an extensive range of goods, containers and packages in a wide variety of environments. The dolly has four nylon swivel castor wheels for easy handling and smooth transportation, as well as a 150 kg capacity as a single unit, however it can easily and quickly be interconnected with another of the same to form a larger platform. In addition to this, the dolly also offers an integrated carry handle to allow it to be easily picked up and moved when not in use. The super high quality and durable dolly from RS PRO is versatile enough to be used in a wide range of environments from warehouses or distribution centres to schools or at home.

Features and Benefits:

  • This heavy-duty, multi-purpose RS PRO dolly is a durable unit that can be used to transport items of up 150 kgs

  • All four sides of the dolly can connect to help form a moving platform as big as is required

  • The injection moulded construction forms a lightweight design that ensures strength and an integrated carry handle that allows for easy transportation when not in use

  • The non-slip ribbed design ensures secure transit of goods while the dolly is in use

  • The plastic is unaffected by acids, solvents and petroleum products so it can withstand difficult industrial environments while being easy to clean to ensure a professional appearance is maintained

  • Fitted with four 75mm diameter non-marking swivel wheels that offer low rolling resistance and make the dolly easy to move

  • Ideal for use in factories, warehouses and workshops

  • Maximum load capacity: 150 kg

Applications:

Dollies are flat-platformed and wheeled transportation units, ideal for moving around bulky items, especially over longer distances within a large building or up multiple floors and takes the effort away for an individual having to carry large or heavy items like boxes, equipment or crates. There are many different variations of dollies with different load capacities and sizes, so it is important to ensure that the correct one is selected depending on what is being transported to ensure that the load weight is not too heavy. Most of them have a built-in handle to allow portability and easy carrying when not in use. Dollies are a versatile piece of equipment to have available and can generally be used in most environments like:

  • Warehouses

  • Commercial workshops and garages

  • Workshops or garages at home

  • Catering and food industry

  • Schools

  • Shops

Do the wheels feature brakes?

No, the wheels do not include brakes

Does the dolly include a handle?

Yes, this RS PRO dolly features an integrated carry handle, allowing it to be lifted and transported with ease when not in use

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.