RS PRO, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body

Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG179/U
Bulkhead
No
Operating Frequency
0 to 4GHz
Body Plating
Nickel
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China
Product details
RS BNC Connectors
RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.
€ 3.85
€ 3.85 Each (Exc. Vat)
€ 4.83
€ 4.83 Each (inc. VAT)
1
€ 3.85
€ 3.85 Each (Exc. Vat)
€ 4.83
€ 4.83 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | € 3.85 |
25 - 99 | € 3.60 |
100 - 249 | € 3.40 |
250+ | € 3.25 |
Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG179/U
Bulkhead
No
Operating Frequency
0 to 4GHz
Body Plating
Nickel
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China
Product details
RS BNC Connectors
RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.