RS PRO, Plug Cable Mount BNC Connector, 50Ω, Straight Body

RS Stock No.: 213-8227Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Body Orientation

Straight

Cable Type

RG58

Bulkhead

No

Body Plating

Nickel

Country of Origin

China

Stock information temporarily unavailable.

€ 1.75

€ 1.75 Each (Exc. Vat)

€ 2.20

€ 2.20 Each (inc. VAT)

RS PRO, Plug Cable Mount BNC Connector, 50Ω, Straight Body

€ 1.75

€ 1.75 Each (Exc. Vat)

€ 2.20

€ 2.20 Each (inc. VAT)

RS PRO, Plug Cable Mount BNC Connector, 50Ω, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Body Orientation

Straight

Cable Type

RG58

Bulkhead

No

Body Plating

Nickel

Country of Origin

China