RS PRO, Plug Cable Mount SMB Connector, 50Ω, Clamp Termination, Straight Body

RS Stock No.: 546-3311Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

SMB Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

RG174 A/U

Size

Subminiature

Operating Frequency

4GHz

Body Plating

Gold

Contact Material

Brass

Contact Plating

Gold

Distrelec Product Id

30405747

Country of Origin

Taiwan, Province Of China

Product details

Straight male clamp jack

RS SMB RF Coaxial Connectors

SMB 50Ω connectors in clamp and crimp termination options.

You may be interested in
Stock information temporarily unavailable.

€ 11.10

€ 11.10 Each (Exc. Vat)

€ 13.93

€ 13.93 Each (inc. VAT)

RS PRO, Plug Cable Mount SMB Connector, 50Ω, Clamp Termination, Straight Body

€ 11.10

€ 11.10 Each (Exc. Vat)

€ 13.93

€ 13.93 Each (inc. VAT)

RS PRO, Plug Cable Mount SMB Connector, 50Ω, Clamp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14€ 11.10
15 - 49€ 10.00
50 - 99€ 9.10
100+€ 8.70
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

SMB Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

RG174 A/U

Size

Subminiature

Operating Frequency

4GHz

Body Plating

Gold

Contact Material

Brass

Contact Plating

Gold

Distrelec Product Id

30405747

Country of Origin

Taiwan, Province Of China

Product details

Straight male clamp jack

RS SMB RF Coaxial Connectors

SMB 50Ω connectors in clamp and crimp termination options.

You may be interested in