RS PRO, Plug Cable Mount UHF Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 546-2605Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

UHF Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG58

Size

Standard

Operating Frequency

300MHz

Body Plating

Silver

Contact Material

Brass

Contact Plating

Silver

Country of Origin

Taiwan, Province Of China

Product details

RS 50 Ohm UHF RF Coaxial Crimp Plug Connector

50 Ohm UHF RF coaxial plug connector with a crimp termination. This 50 Ohm RF coax plug has a silver plated brass body and centre contact and is for use with RG58/U coaxial cable.

RS Standard

A series of connectors to MIL specifications with high quality materials and PTFE insulation. Non-constant impedance design, suitable for use up to 500V peak and 200MHz, or up to 500MHz with diminished performance.

Stock information temporarily unavailable.

€ 6.80

€ 6.80 Each (Exc. Vat)

€ 8.53

€ 8.53 Each (inc. VAT)

RS PRO, Plug Cable Mount UHF Connector, 50Ω, Crimp Termination, Straight Body

€ 6.80

€ 6.80 Each (Exc. Vat)

€ 8.53

€ 8.53 Each (inc. VAT)

RS PRO, Plug Cable Mount UHF Connector, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14€ 6.80
15 - 49€ 6.20
50 - 99€ 5.80
100+€ 5.50

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

UHF Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG58

Size

Standard

Operating Frequency

300MHz

Body Plating

Silver

Contact Material

Brass

Contact Plating

Silver

Country of Origin

Taiwan, Province Of China

Product details

RS 50 Ohm UHF RF Coaxial Crimp Plug Connector

50 Ohm UHF RF coaxial plug connector with a crimp termination. This 50 Ohm RF coax plug has a silver plated brass body and centre contact and is for use with RG58/U coaxial cable.

RS Standard

A series of connectors to MIL specifications with high quality materials and PTFE insulation. Non-constant impedance design, suitable for use up to 500V peak and 200MHz, or up to 500MHz with diminished performance.