RS PRO Power Cord, 2m

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProLength
2m
Voltage Rating
250 V
Current Rating
10 A
Sheath Colour
Black
Standards Met
ENEC
Outer Sheath Material
PVC
Alkuperämaa
China
Tuotetiedot
RS Pro Unterminated IEC C14 Power Cord
From RS Pro a high quality and durable power cable assembly or power cord for connecting an appliance to a mains power supply. This power cord is terminated on one end with an IEC C14 type connector that connects to the appliance. The other end of this power lead is unterminated and can be wired to a mains plug when convenient. The power lead features an integrated strain relief that provides additional protection and support to the connector and prevents damage caused by excessive bending
Approvals
ENEC
IEC and International Leads
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.


€ 11,80
€ 11,80 kpl (ilman ALV)
€ 14,81
€ 14,81 kpl (Sis ALV:n)
1
€ 11,80
€ 11,80 kpl (ilman ALV)
€ 14,81
€ 14,81 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 9 | € 11,80 |
10 - 24 | € 11,20 |
25 - 49 | € 10,80 |
50+ | € 10,20 |


Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProLength
2m
Voltage Rating
250 V
Current Rating
10 A
Sheath Colour
Black
Standards Met
ENEC
Outer Sheath Material
PVC
Alkuperämaa
China
Tuotetiedot
RS Pro Unterminated IEC C14 Power Cord
From RS Pro a high quality and durable power cable assembly or power cord for connecting an appliance to a mains power supply. This power cord is terminated on one end with an IEC C14 type connector that connects to the appliance. The other end of this power lead is unterminated and can be wired to a mains plug when convenient. The power lead features an integrated strain relief that provides additional protection and support to the connector and prevents damage caused by excessive bending
Approvals
ENEC
IEC and International Leads
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.

