RS PRO Power over Ethernet (POE) Switch HAT for Raspberry Pi

RS Stock No.: 897-7141Brand: RS PRO
brand-logo
View all in Raspberry Pi HATs & Add-ons

Technical Document

Specifications

Brand

RS Pro

Product Name

Power over Ethernet (POE) Switch HAT for Raspberry Pi

Accessory Category

Power

Form Factor

HAT

Country of Origin

China

Product details

RS PRO Power over Ethernet (POE) Switch HAT for Raspberry Pi

For powering a Pi board without a power supply RS PRO presents this Ethernet switch HAT. Giving you the ability to plug in on top of your Pi and start work on your project immediately. Featuring overload, over temperature and short circuit protection to keep your project development on track.

Features and Benefits:

• No assembly or soldering
• On/Off button
• Doesn't require use of GPIO pins — great if you want to add on extra boards
• 802.3af (mode A and B) POE
• Class 0 device
• Fully isolated switched mode power supply (SMPS), 1500 V isolation input to output
• Overload and short circuit protection
• Over temperature protection
• Up to 87% high efficiency regulated output
• 36-56 V input voltage
• 5 V output voltage
• 10-1300 mA output power
• 6.5 W maximum output power
• A tiny 13 A microcontroller for power management

What is POE or Power over Ethernet?

Simply put POE means only a network connection is needed for power, it allows network cables carry electrical power. This saves costs and time, it also allows flexibility as you do not need to be tethered to a main power source. Safety is also a key feature as POE devices are designed to protect the equipment in a network from overload.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
Stock information temporarily unavailable.

€ 42.40

€ 42.40 Each (Exc. Vat)

€ 53.21

€ 53.21 Each (inc. VAT)

RS PRO Power over Ethernet (POE) Switch HAT for Raspberry Pi

€ 42.40

€ 42.40 Each (Exc. Vat)

€ 53.21

€ 53.21 Each (inc. VAT)

RS PRO Power over Ethernet (POE) Switch HAT for Raspberry Pi
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Product Name

Power over Ethernet (POE) Switch HAT for Raspberry Pi

Accessory Category

Power

Form Factor

HAT

Country of Origin

China

Product details

RS PRO Power over Ethernet (POE) Switch HAT for Raspberry Pi

For powering a Pi board without a power supply RS PRO presents this Ethernet switch HAT. Giving you the ability to plug in on top of your Pi and start work on your project immediately. Featuring overload, over temperature and short circuit protection to keep your project development on track.

Features and Benefits:

• No assembly or soldering
• On/Off button
• Doesn't require use of GPIO pins — great if you want to add on extra boards
• 802.3af (mode A and B) POE
• Class 0 device
• Fully isolated switched mode power supply (SMPS), 1500 V isolation input to output
• Overload and short circuit protection
• Over temperature protection
• Up to 87% high efficiency regulated output
• 36-56 V input voltage
• 5 V output voltage
• 10-1300 mA output power
• 6.5 W maximum output power
• A tiny 13 A microcontroller for power management

What is POE or Power over Ethernet?

Simply put POE means only a network connection is needed for power, it allows network cables carry electrical power. This saves costs and time, it also allows flexibility as you do not need to be tethered to a main power source. Safety is also a key feature as POE devices are designed to protect the equipment in a network from overload.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in