RS PRO Pozi Pan Brass Machine Screws DIN 7985, M3x6.0mm
RS Stock No.: 483-0091Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHead Shape
Pan
Drive Type
Pozi
Length Metric
6mm
Length Metric
6.0mm
Thread Size Metric
M3
Thread Size (Metric)
M3
Standards Met
DIN 7985
Material
Brass
Finish
Nickel Plated
Thread Pitch
0.5mm
Thread Pitch
0.50mm
Distrelec Product Id
30417502
Stock information temporarily unavailable.
€ 11.50
€ 11.50 1 Bag of 100 (Exc. Vat)
€ 14.43
€ 14.43 1 Bag of 100 (inc. VAT)
RS PRO Pozi Pan Brass Machine Screws DIN 7985, M3x6.0mm
1
€ 11.50
€ 11.50 1 Bag of 100 (Exc. Vat)
€ 14.43
€ 14.43 1 Bag of 100 (inc. VAT)
RS PRO Pozi Pan Brass Machine Screws DIN 7985, M3x6.0mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 11.50 |
5 - 9 | € 10.80 |
10 - 29 | € 10.20 |
30+ | € 9.60 |
Technical Document
Specifications
Brand
RS ProHead Shape
Pan
Drive Type
Pozi
Length Metric
6mm
Length Metric
6.0mm
Thread Size Metric
M3
Thread Size (Metric)
M3
Standards Met
DIN 7985
Material
Brass
Finish
Nickel Plated
Thread Pitch
0.5mm
Thread Pitch
0.50mm
Distrelec Product Id
30417502