RS PRO Pozi Pan Steel Machine Screws DIN 7985, M3x10.0mm

Technical Document
Specifications
Brand
RS ProHead Shape
Pan
Drive Type
Pozi
Length Metric
10mm
Length Metric
10.0mm
Thread Size Metric
M3
Thread Size (Metric)
M3
Standards Met
DIN 7985
Material
Steel
Finish
Clear Passivated Zinc Plated
Thread Pitch
0.5mm
Thread Pitch
0.50mm
Distrelec Product Id
30418817
€ 4.35
€ 4.35 1 Bag of 100 (Exc. Vat)
€ 5.46
€ 5.46 1 Bag of 100 (inc. VAT)
1
€ 4.35
€ 4.35 1 Bag of 100 (Exc. Vat)
€ 5.46
€ 5.46 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 4.35 |
5 - 9 | € 4.10 |
10 - 29 | € 3.90 |
30+ | € 3.60 |
Technical Document
Specifications
Brand
RS ProHead Shape
Pan
Drive Type
Pozi
Length Metric
10mm
Length Metric
10.0mm
Thread Size Metric
M3
Thread Size (Metric)
M3
Standards Met
DIN 7985
Material
Steel
Finish
Clear Passivated Zinc Plated
Thread Pitch
0.5mm
Thread Pitch
0.50mm
Distrelec Product Id
30418817