RS PRO Pozidriv Countersunk Steel Wood Screw, Yellow Passivated, Zinc Plated, 4.5mm Thread, 2.95in Length, 75mm Length
RS Stock No.: 287-4223Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread Size
4.5mm
Length Metric
75mm
Head Shape
Countersunk
Length Imperial
2.95in
Drive Type
Pozidriv
Material
Steel
Finish
Yellow Passivated, Zinc Plated
Country of Origin
China
Stock information temporarily unavailable.
€ 13.60
€ 13.60 1 Box of 100 (Exc. Vat)
€ 17.07
€ 17.07 1 Box of 100 (inc. VAT)
RS PRO Pozidriv Countersunk Steel Wood Screw, Yellow Passivated, Zinc Plated, 4.5mm Thread, 2.95in Length, 75mm Length
1
€ 13.60
€ 13.60 1 Box of 100 (Exc. Vat)
€ 17.07
€ 17.07 1 Box of 100 (inc. VAT)
RS PRO Pozidriv Countersunk Steel Wood Screw, Yellow Passivated, Zinc Plated, 4.5mm Thread, 2.95in Length, 75mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
4.5mm
Length Metric
75mm
Head Shape
Countersunk
Length Imperial
2.95in
Drive Type
Pozidriv
Material
Steel
Finish
Yellow Passivated, Zinc Plated
Country of Origin
China