RS PRO Pozidriv, PZ1 Tip, 75 mm Blade, 168 mm Overall

Technical Document
Specifications
Brand
RS ProTip Type
Pozidriv
Tip Size
PZ1
Blade Length
75 mm
Overall Length
168 mm
Handle Material
Bi-material
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Satin Chrome Plated
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Pozidriv Tip Screwdriver
RS Pro Pozidriv Tip Screwdriver is a tool manufactured with a quality in mind. Made from durable chrome-molybdenum and chrome-vanadium steel. Soft touch plastic handle ensure a comfortable and safe grip. Shiny chrome finish is combined with double colour handle. High-quality materials ensure long life and safe operation even at the high torque.
€ 5.10
€ 5.10 Each (Exc. Vat)
€ 6.40
€ 6.40 Each (inc. VAT)
1
€ 5.10
€ 5.10 Each (Exc. Vat)
€ 6.40
€ 6.40 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProTip Type
Pozidriv
Tip Size
PZ1
Blade Length
75 mm
Overall Length
168 mm
Handle Material
Bi-material
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Satin Chrome Plated
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Pozidriv Tip Screwdriver
RS Pro Pozidriv Tip Screwdriver is a tool manufactured with a quality in mind. Made from durable chrome-molybdenum and chrome-vanadium steel. Soft touch plastic handle ensure a comfortable and safe grip. Shiny chrome finish is combined with double colour handle. High-quality materials ensure long life and safe operation even at the high torque.