RS PRO PP Mandatory Wash Hands Sign With English Text

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProSign Description
Wash Hands
Text Message
Wash your hands please
Text Language
English
Material
PP
Height
148 mm
Sign Text/Symbol
Symbol and Text
Colour
White
Quantity Per Package
1
Width
210mm
Sign or Label
Sign
Self-Adhesive
No
Alkuperämaa
United Kingdom
Tuotetiedot
Now Wash Your Hands Sign
Standards
ISO7010
Mandatory Signs
You must carry out the action given by the sign.All mandatory safety sign designs conform to the relevant UK and EC Legislation.
€ 7,10
€ 7,10 kpl (ilman ALV)
€ 8,91
€ 8,91 kpl (Sis ALV:n)
1
€ 7,10
€ 7,10 kpl (ilman ALV)
€ 8,91
€ 8,91 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProSign Description
Wash Hands
Text Message
Wash your hands please
Text Language
English
Material
PP
Height
148 mm
Sign Text/Symbol
Symbol and Text
Colour
White
Quantity Per Package
1
Width
210mm
Sign or Label
Sign
Self-Adhesive
No
Alkuperämaa
United Kingdom
Tuotetiedot
Now Wash Your Hands Sign
Standards
ISO7010
Mandatory Signs
You must carry out the action given by the sign.All mandatory safety sign designs conform to the relevant UK and EC Legislation.