RS PRO PR70 Button Batteries, 1.4V, 5.8mm Diameter

RS tilauskoodi: 801-0733Tuotemerkki: RS PRO
brand-logo
Näytä kaikki Button Batteries tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Size

PR70

Chemistry

Zinc Air

Nominal Voltage

1.4V

Capacity

100mAh

Terminal Type

Standard

Diameter

5.8mm

Dimensions

5.8 x 3.6mm

Number of Batteries Supplied

6

Pack Quantity

6

IEC Name

PR70

Series

LR

Alkuperämaa

Japan

Tuotetiedot

RS Zinc Air Hearing Aid Batteries with Tabs

From RS Pro, this range of zinc air button batteries (also called coin cells, or coin batteries) have been designed for use with hearing aids. They are fitted with a tab that enables you to easily hold, remove and replace the battery within your hearing aid. The tabs are colour coded which help you to easily identify which coin battery you need.

Warning

Keep button batteries out of the reach of children. Consult a doctor immediately if ingested.

Saatat olla kiinnostunut
Duracell PR41 Button Batteries, 1.4V, 7.9mm Diameter
€ 2,1961 kpl (6 kpl/pakkaus) (ilman ALV)
Duracell PR70 Button Batteries, 1.4V, 5.8mm Diameter
€ 2,2591 kpl (6 kpl/pakkaus) (ilman ALV)
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 6,60

€ 1,10 1 kpl (6 kpl/pakkaus) (ilman ALV)

€ 8,28

€ 1,38 1 kpl (6 kpl/pakkaus) (Sis ALV:n)

RS PRO PR70 Button Batteries, 1.4V, 5.8mm Diameter

€ 6,60

€ 1,10 1 kpl (6 kpl/pakkaus) (ilman ALV)

€ 8,28

€ 1,38 1 kpl (6 kpl/pakkaus) (Sis ALV:n)

RS PRO PR70 Button Batteries, 1.4V, 5.8mm Diameter
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut
Duracell PR41 Button Batteries, 1.4V, 7.9mm Diameter
€ 2,1961 kpl (6 kpl/pakkaus) (ilman ALV)
Duracell PR70 Button Batteries, 1.4V, 5.8mm Diameter
€ 2,2591 kpl (6 kpl/pakkaus) (ilman ALV)

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Size

PR70

Chemistry

Zinc Air

Nominal Voltage

1.4V

Capacity

100mAh

Terminal Type

Standard

Diameter

5.8mm

Dimensions

5.8 x 3.6mm

Number of Batteries Supplied

6

Pack Quantity

6

IEC Name

PR70

Series

LR

Alkuperämaa

Japan

Tuotetiedot

RS Zinc Air Hearing Aid Batteries with Tabs

From RS Pro, this range of zinc air button batteries (also called coin cells, or coin batteries) have been designed for use with hearing aids. They are fitted with a tab that enables you to easily hold, remove and replace the battery within your hearing aid. The tabs are colour coded which help you to easily identify which coin battery you need.

Warning

Keep button batteries out of the reach of children. Consult a doctor immediately if ingested.

Saatat olla kiinnostunut
Duracell PR41 Button Batteries, 1.4V, 7.9mm Diameter
€ 2,1961 kpl (6 kpl/pakkaus) (ilman ALV)
Duracell PR70 Button Batteries, 1.4V, 5.8mm Diameter
€ 2,2591 kpl (6 kpl/pakkaus) (ilman ALV)