RS PRO Pre-Settable Hex Torque Screwdriver, 2 → 13.6Nm, 1/4 in Drive, ±6 % Accuracy - With RS Calibration

RS tilauskoodi: 469-6683Tuotemerkki: RS PRO
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Torque Range

2 → 13.6Nm

Type

Pre-Settable

Drive Shape

Hex

Drive Size

1/4 in

ESD Safe

No

Overall Length

137 mm

Accuracy

±6 %

Calibrated

RSCAL

Alkuperämaa

United Kingdom

Tuotetiedot

RS PRO Pre-Settable Torque Drivers

From RS PRO, this preset torque driver is robust, reliable and an ideal solution for all hex driving applications. The torque value is preset to a specific torque value suitable for your needs. With a precision radial ball clutch and cam design, the preset torque driver also features a protective end cap that prevents tampering.

This preset torque setting ability doesn't just make life easier for the operator, its cam-over technology reduces the possibility of over-tightening, which can lead to damage of fasteners or surrounding panels. As such, this tool is ideal when quick and careful tightening is needed in professional applications.

Preset Torque Drivers enable any consumer to deliver the correct torque with confidence regardless of task and operator skill level. They have a bi-directional mechanism that signals when desired torque has been achieved.

Features and Benefits

• 1/4 Inch Hexagon drive
• Ergonomic grip for comfort and control over long periods of use
• Precision radial ball clutch and cam design
• Must be pre-set using a suitable Torque Analyser
• Use adaptor stock no 769-002 and analyser 252-185 respectively to pre-set the driver

Applications

The torque driver has a 1/2 hex head which is common driver size that can correspond with many different interchangeable heads and bits. From pozidriv to nut driver, this torque driver can be customised to suit most fastener types. As such, this tool is highly versatile, and is often used by;

• Mechanics
• Machinists
• Technicians
• Maintenance Engineers

Tool Care

In order to function correctly, these adjustable torque drivers must be pre-set using a suitable Torque Analyser. See our Torque Analyser range for details.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Saatat olla kiinnostunut

€ 238,00

€ 238,00 kpl (ilman ALV)

€ 298,69

€ 298,69 kpl (Sis ALV:n)

RS PRO Pre-Settable Hex Torque Screwdriver, 2 → 13.6Nm, 1/4 in Drive, ±6 % Accuracy - With RS Calibration

Kalibrointitapa

€ 238,00

€ 238,00 kpl (ilman ALV)

€ 298,69

€ 298,69 kpl (Sis ALV:n)

RS PRO Pre-Settable Hex Torque Screwdriver, 2 → 13.6Nm, 1/4 in Drive, ±6 % Accuracy - With RS Calibration

Varastotiedot eivät ole tilapäisesti saatavilla.

Kalibrointitapa

Varastotiedot eivät ole tilapäisesti saatavilla.

Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Torque Range

2 → 13.6Nm

Type

Pre-Settable

Drive Shape

Hex

Drive Size

1/4 in

ESD Safe

No

Overall Length

137 mm

Accuracy

±6 %

Calibrated

RSCAL

Alkuperämaa

United Kingdom

Tuotetiedot

RS PRO Pre-Settable Torque Drivers

From RS PRO, this preset torque driver is robust, reliable and an ideal solution for all hex driving applications. The torque value is preset to a specific torque value suitable for your needs. With a precision radial ball clutch and cam design, the preset torque driver also features a protective end cap that prevents tampering.

This preset torque setting ability doesn't just make life easier for the operator, its cam-over technology reduces the possibility of over-tightening, which can lead to damage of fasteners or surrounding panels. As such, this tool is ideal when quick and careful tightening is needed in professional applications.

Preset Torque Drivers enable any consumer to deliver the correct torque with confidence regardless of task and operator skill level. They have a bi-directional mechanism that signals when desired torque has been achieved.

Features and Benefits

• 1/4 Inch Hexagon drive
• Ergonomic grip for comfort and control over long periods of use
• Precision radial ball clutch and cam design
• Must be pre-set using a suitable Torque Analyser
• Use adaptor stock no 769-002 and analyser 252-185 respectively to pre-set the driver

Applications

The torque driver has a 1/2 hex head which is common driver size that can correspond with many different interchangeable heads and bits. From pozidriv to nut driver, this torque driver can be customised to suit most fastener types. As such, this tool is highly versatile, and is often used by;

• Mechanics
• Machinists
• Technicians
• Maintenance Engineers

Tool Care

In order to function correctly, these adjustable torque drivers must be pre-set using a suitable Torque Analyser. See our Torque Analyser range for details.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Saatat olla kiinnostunut