RS PRO PRO-MOTE-T Temperature Data Logger, Wi-Fi, 1 Input Channel(s)

Technical Document
Specifications
Brand
RS ProNumber Of Input Channels
1
Model Number
PRO-MOTE-T
Measurement Parameters
Temperature
Sensor Type
Temperature
Interface Type
Wi-Fi
Data Logger Type
Temperature
Maximum Temperature Measurement
+60 °C
Power Source
Battery, Mains
Best Temperature Measurement Accuracy
±0.5°C
IP Rating
IP67
Minimum Operating Temperature
-18°C
Maximum Operating Temperature
+55°C
Battery Life
2 Years
Temperature Measurement Resolution
0.1°C
Includes
Ambient Thermistor Probe
Battery Type
AA
Alarm
Yes
Dimensions
93 x 93 x 32mm
Number Of Readings Per Channel
Unlimited
Country of Origin
China
€ 89.00
€ 89.00 Each (Exc. Vat)
€ 111.70
€ 111.70 Each (inc. VAT)
1
€ 89.00
€ 89.00 Each (Exc. Vat)
€ 111.70
€ 111.70 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProNumber Of Input Channels
1
Model Number
PRO-MOTE-T
Measurement Parameters
Temperature
Sensor Type
Temperature
Interface Type
Wi-Fi
Data Logger Type
Temperature
Maximum Temperature Measurement
+60 °C
Power Source
Battery, Mains
Best Temperature Measurement Accuracy
±0.5°C
IP Rating
IP67
Minimum Operating Temperature
-18°C
Maximum Operating Temperature
+55°C
Battery Life
2 Years
Temperature Measurement Resolution
0.1°C
Includes
Ambient Thermistor Probe
Battery Type
AA
Alarm
Yes
Dimensions
93 x 93 x 32mm
Number Of Readings Per Channel
Unlimited
Country of Origin
China