RS PRO PT100 RTD Sensor, 6mm Dia, 150mm Long, 4 Wire, Class B +200°C Max

RS Stock No.: 397-1832Brand: RS PRO
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

150mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+200°C

Termination Type

Bare Wire Tail

Cable Length

1m

Probe Material

Stainless Steel

Number Of Wires

4

Accuracy

Class B

Country of Origin

United Kingdom

Product details

Autoclave & Steriliser Drain Temperature Sensor

Drain temperature sensor used to monitor the temperature of the fluid in the outlet drain of the steriliser
Specifically designed in accordance with HTM2010 Clause 6.20 to provide the best possible accuracy and stability in the rigorous environment of the steriliser chamber. Compatible with most common makes of Autoclaves
PT100 class A, 4 wire
Stainless steel (316)
4 core cable

Stock information temporarily unavailable.

€ 75.50

€ 75.50 Each (Exc. Vat)

€ 94.75

€ 94.75 Each (inc. VAT)

RS PRO PT100 RTD Sensor, 6mm Dia, 150mm Long, 4 Wire, Class B +200°C Max

€ 75.50

€ 75.50 Each (Exc. Vat)

€ 94.75

€ 94.75 Each (inc. VAT)

RS PRO PT100 RTD Sensor, 6mm Dia, 150mm Long, 4 Wire, Class B +200°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 5€ 75.50
6 - 11€ 71.00
12+€ 67.50

Technical Document

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

150mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+200°C

Termination Type

Bare Wire Tail

Cable Length

1m

Probe Material

Stainless Steel

Number Of Wires

4

Accuracy

Class B

Country of Origin

United Kingdom

Product details

Autoclave & Steriliser Drain Temperature Sensor

Drain temperature sensor used to monitor the temperature of the fluid in the outlet drain of the steriliser
Specifically designed in accordance with HTM2010 Clause 6.20 to provide the best possible accuracy and stability in the rigorous environment of the steriliser chamber. Compatible with most common makes of Autoclaves
PT100 class A, 4 wire
Stainless steel (316)
4 core cable