RS PRO PT100 RTD Sensor, 6mm Dia, 400mm Long, 4 Wire, Probe, Class B +450°C Max

RS Stock No.: 285-649Brand: RS PRO
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

400mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+450°C

Termination Type

KNE Terminal Head

Probe Material

Stainless Steel

Process Connection

Probe

Cable Entry Size

M20

Number Of Wires

4

Accuracy

Class B

Distrelec Product Id

30425564

Country of Origin

United Kingdom

Product details

RS PRO PRT PT100 Probe with Terminal Head

From RS PRO, comes a range of high-quality PRT (Platinum resistance thermometer) PT100 probes with a terminal head. Manufactured with an aluminium alloy weatherproof connection head these heavy-duty PRT probes are an excellent solution for temperature measurement.

Features and benefits:

  • A wide operating temperature range: -100 °C to +450°C

  • 6mm probe diameter

  • IP67 rating which provides protection from total dust ingress and immersion between 15cm and 1 meter in depth.

  • Conforms to IEC751 standards

  • Class B, 4 wire connection

Applications

These PRT probes have a variety of application use such as;

  • Heating

  • Air conditioning

  • Stoves and grills

  • Food processing

  • Energy

What's included?

  • All weather terminal head

  • M20 cable gland

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Supplied with

All weather terminal head and M20 cable gland.

PT100 Probes with Industrial Terminal Heads

Stock information temporarily unavailable.

€ 95.00

€ 95.00 Each (Exc. Vat)

€ 119.22

€ 119.22 Each (inc. VAT)

RS PRO PT100 RTD Sensor, 6mm Dia, 400mm Long, 4 Wire, Probe, Class B +450°C Max

€ 95.00

€ 95.00 Each (Exc. Vat)

€ 119.22

€ 119.22 Each (inc. VAT)

RS PRO PT100 RTD Sensor, 6mm Dia, 400mm Long, 4 Wire, Probe, Class B +450°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 5€ 95.00
6 - 11€ 89.50
12+€ 85.00

Technical Document

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

400mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+450°C

Termination Type

KNE Terminal Head

Probe Material

Stainless Steel

Process Connection

Probe

Cable Entry Size

M20

Number Of Wires

4

Accuracy

Class B

Distrelec Product Id

30425564

Country of Origin

United Kingdom

Product details

RS PRO PRT PT100 Probe with Terminal Head

From RS PRO, comes a range of high-quality PRT (Platinum resistance thermometer) PT100 probes with a terminal head. Manufactured with an aluminium alloy weatherproof connection head these heavy-duty PRT probes are an excellent solution for temperature measurement.

Features and benefits:

  • A wide operating temperature range: -100 °C to +450°C

  • 6mm probe diameter

  • IP67 rating which provides protection from total dust ingress and immersion between 15cm and 1 meter in depth.

  • Conforms to IEC751 standards

  • Class B, 4 wire connection

Applications

These PRT probes have a variety of application use such as;

  • Heating

  • Air conditioning

  • Stoves and grills

  • Food processing

  • Energy

What's included?

  • All weather terminal head

  • M20 cable gland

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Supplied with

All weather terminal head and M20 cable gland.

PT100 Probes with Industrial Terminal Heads