RS PRO Pure Sine Wave 2000W Power Inverter, 24V Input, 230V Output

RS Stock No.: 179-3338Brand: RS PRO
brand-logo
View all in Power Inverters

Technical Document

Specifications

Brand

RS Pro

Input Voltage

24V

Output Voltage

230V

Output Power Continuous

2000W

Output Power Intermittent

2100W

Output Power Waveform

Pure Sine Wave

Output Connection Type

Universal

Efficiency

>90%

MTBF

50000h

Output Current

17.39A

Length

372mm

Width

230mm

Depth

107.7mm

Weight

4.9kg

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Standards Met

CE, ECE R10.05:2014, ECE R10.05:2014EN 61000-6-3, EN 60950-1, EN 61000-6-1, EN 61000-6-3

Output Electrical Phase

1

Output Frequency Range

50Hz

Inverter Directionality

DC to AC

Mounting Type

Chassis Mount

Maximum Input Current

166.7A

Number of Output Connections

2

Country of Origin

China

Stock information temporarily unavailable.

€ 535.00

€ 535.00 Each (Exc. Vat)

€ 671.42

€ 671.42 Each (inc. VAT)

RS PRO Pure Sine Wave 2000W Power Inverter, 24V Input, 230V Output

€ 535.00

€ 535.00 Each (Exc. Vat)

€ 671.42

€ 671.42 Each (inc. VAT)

RS PRO Pure Sine Wave 2000W Power Inverter, 24V Input, 230V Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 535.00
5 - 9€ 515.00
10 - 24€ 499.00
25+€ 483.00

Technical Document

Specifications

Brand

RS Pro

Input Voltage

24V

Output Voltage

230V

Output Power Continuous

2000W

Output Power Intermittent

2100W

Output Power Waveform

Pure Sine Wave

Output Connection Type

Universal

Efficiency

>90%

MTBF

50000h

Output Current

17.39A

Length

372mm

Width

230mm

Depth

107.7mm

Weight

4.9kg

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Standards Met

CE, ECE R10.05:2014, ECE R10.05:2014EN 61000-6-3, EN 60950-1, EN 61000-6-1, EN 61000-6-3

Output Electrical Phase

1

Output Frequency Range

50Hz

Inverter Directionality

DC to AC

Mounting Type

Chassis Mount

Maximum Input Current

166.7A

Number of Output Connections

2

Country of Origin

China