RS PRO PVC, Hose Pipe, 12.5mm ID, 18.5mm OD, Blue, 25m

RS tilauskoodi: 339-6102Tuotemerkki: RS PRODistrelec Article No.: 30425572
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

12.5mm

Outer Diameter

18.5mm

Material

PVC

Hose Pipe Action

Transfer

Maximum Working Pressure

15 bar

Suitable Applications

Compressed Air

Standards Met

ISO 5774, NSF 51; NSF 61

Series

CR

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Colour

Blue

Length

25m

Outer Material

PVC

Reinforced

Yes

Inner Material

PVC

Bend Radius

55mm

Alkuperämaa

United Kingdom

Tuotetiedot

RS Pro Multi-purpose Reinforced PVC Tubing

This RS Pro PVC tubing is perfect to use in a multitude of applications, whether is DIY or commercial use, the EC compliant low toxic hose is reliable and highly durable over time. Suitable for liquids such as water, fuels, oils and other chemicals, this RS Pro hose is also suited for use within the food industry and can be used for air and gas applications.

This multi-purpose, high-quality all-round performer is universally popular, especially for the conveyance of air and water.

Standards

BS6066, ISO5774

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 79,00

€ 79,00 kpl (ilman ALV)

€ 99,14

€ 99,14 kpl (Sis ALV:n)

RS PRO PVC, Hose Pipe, 12.5mm ID, 18.5mm OD, Blue, 25m

€ 79,00

€ 79,00 kpl (ilman ALV)

€ 99,14

€ 99,14 kpl (Sis ALV:n)

RS PRO PVC, Hose Pipe, 12.5mm ID, 18.5mm OD, Blue, 25m
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

12.5mm

Outer Diameter

18.5mm

Material

PVC

Hose Pipe Action

Transfer

Maximum Working Pressure

15 bar

Suitable Applications

Compressed Air

Standards Met

ISO 5774, NSF 51; NSF 61

Series

CR

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Colour

Blue

Length

25m

Outer Material

PVC

Reinforced

Yes

Inner Material

PVC

Bend Radius

55mm

Alkuperämaa

United Kingdom

Tuotetiedot

RS Pro Multi-purpose Reinforced PVC Tubing

This RS Pro PVC tubing is perfect to use in a multitude of applications, whether is DIY or commercial use, the EC compliant low toxic hose is reliable and highly durable over time. Suitable for liquids such as water, fuels, oils and other chemicals, this RS Pro hose is also suited for use within the food industry and can be used for air and gas applications.

This multi-purpose, high-quality all-round performer is universally popular, especially for the conveyance of air and water.

Standards

BS6066, ISO5774

Saatat olla kiinnostunut