RS PRO PVC, Hose Pipe, 32mm ID, 39.2mm OD, Clear, 10m

RS tilauskoodi: 136-9438Tuotemerkki: RS PRO
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

32mm

Outer Diameter

39.2mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

7 bar

Suitable Applications

Food

Standards Met

EU Food, FDA

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Colour

Clear

Length

10m

Bend Radius

143mm

Reinforced

Yes

Alkuperämaa

United Kingdom

Tuotetiedot

RS Pro Non-Toxic PVC Hose

The RS Pro non-toxic PVC hose is lightweight and clear with a rigid crush resistant white PVC helix. It is tough, flexible and durable under normal operating conditions. It has outstanding resistance to the effects of weather and minimum frictional loss is achieved by the smooth bore.

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 79,00

€ 79,00 kpl (ilman ALV)

€ 99,14

€ 99,14 kpl (Sis ALV:n)

RS PRO PVC, Hose Pipe, 32mm ID, 39.2mm OD, Clear, 10m

€ 79,00

€ 79,00 kpl (ilman ALV)

€ 99,14

€ 99,14 kpl (Sis ALV:n)

RS PRO PVC, Hose Pipe, 32mm ID, 39.2mm OD, Clear, 10m
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

32mm

Outer Diameter

39.2mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

7 bar

Suitable Applications

Food

Standards Met

EU Food, FDA

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Colour

Clear

Length

10m

Bend Radius

143mm

Reinforced

Yes

Alkuperämaa

United Kingdom

Tuotetiedot

RS Pro Non-Toxic PVC Hose

The RS Pro non-toxic PVC hose is lightweight and clear with a rigid crush resistant white PVC helix. It is tough, flexible and durable under normal operating conditions. It has outstanding resistance to the effects of weather and minimum frictional loss is achieved by the smooth bore.