RS PRO Rated At 5A, 12 V dc, PCB Mount, Silver

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProCurrent Rating
5A
Body Orientation
Straight
Voltage Rating
12 V dc
Mounting Type
PCB Mount
Contact Plating
Silver
Contact Material
Beryllium Copper, Brass, Phosphor Bronze
Alkuperämaa
Taiwan, Province Of China
Tuotetiedot
RS Pro Dual DC Socket, Accepts 2.1 and 2.5mm Plugs
From RS Pro, dual DC sockets rated at 5A at 12 V. These sockets feature a unique design that accepts both 2.1 mm and 2.5 mm plugs available in right angle PCB mounting or solder tag/chassis mounting and are RoHS complaint. All models are highly reliable and excellent quality.
€ 13,00
€ 2,60 1 kpl (5 kpl/pakkaus) (ilman ALV)
€ 16,32
€ 3,263 1 kpl (5 kpl/pakkaus) (Sis ALV:n)
5
€ 13,00
€ 2,60 1 kpl (5 kpl/pakkaus) (ilman ALV)
€ 16,32
€ 3,263 1 kpl (5 kpl/pakkaus) (Sis ALV:n)
5
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta | Per Pakkaus |
---|---|---|
5 - 20 | € 2,60 | € 13,00 |
25 - 45 | € 2,50 | € 12,50 |
50 - 120 | € 2,35 | € 11,75 |
125+ | € 2,20 | € 11,00 |
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProCurrent Rating
5A
Body Orientation
Straight
Voltage Rating
12 V dc
Mounting Type
PCB Mount
Contact Plating
Silver
Contact Material
Beryllium Copper, Brass, Phosphor Bronze
Alkuperämaa
Taiwan, Province Of China
Tuotetiedot
RS Pro Dual DC Socket, Accepts 2.1 and 2.5mm Plugs
From RS Pro, dual DC sockets rated at 5A at 12 V. These sockets feature a unique design that accepts both 2.1 mm and 2.5 mm plugs available in right angle PCB mounting or solder tag/chassis mounting and are RoHS complaint. All models are highly reliable and excellent quality.