RS PRO Red Cotton, Polyester Polo Shirt, UK- XXL, EUR- XXL

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProSize EUR
XXL
Size UK
XXL
Colour
Red
Material
Cotton, Polyester
Style
Gender Neutral
Sleeve Type
Short
Series
Basic
Alkuperämaa
Bangladesh
Tuotetiedot
RS Pro Olympic Polo Shirt
RS Pro Olympic Polo shirt is a smart and stylish polo shirt that has been enzyme washed. Short sleeved with 3 button opening at the neck. The comfortable knitted collar completes the Olympic styling.
€ 9,10
€ 9,10 kpl (ilman ALV)
€ 11,42
€ 11,42 kpl (Sis ALV:n)
1
€ 9,10
€ 9,10 kpl (ilman ALV)
€ 11,42
€ 11,42 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProSize EUR
XXL
Size UK
XXL
Colour
Red
Material
Cotton, Polyester
Style
Gender Neutral
Sleeve Type
Short
Series
Basic
Alkuperämaa
Bangladesh
Tuotetiedot
RS Pro Olympic Polo Shirt
RS Pro Olympic Polo shirt is a smart and stylish polo shirt that has been enzyme washed. Short sleeved with 3 button opening at the neck. The comfortable knitted collar completes the Olympic styling.