RS PRO Red Insulated Female Spade Connector, Receptacle, 0.8 x 6.35mm Tab Size, 0.5mm² to 1.5mm²

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProSpade Connector Type
Receptacle
Type
Receptacle
Gender
Female
Minimum Wire Size mm²
0.5mm²
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size mm²
1.5mm²
Maximum Wire Size (mm²)
1.5mm²
Tab Size
0.8 x 6.35mm
Tab Width
6.35mm
Tab Thickness
0.8mm
Insulation
Insulated
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size (AWG)
16AWG
Termination Method
Crimp
Colour
Red
Contact Material
Brass
Contact Plating
Tin
Wire Size
0.5 → 1.5 mm², 22 → 16 AWG
Orientation
Straight
Insulation Material
Nylon
Shrouded/Unshrouded
Unshrouded
Overall Length
21.5mm
Alkuperämaa
Taiwan, Province Of China
€ 7,80
€ 0,078 1 kpl (100 kpl/pussi) (ilman ALV)
€ 9,79
€ 0,098 1 kpl (100 kpl/pussi) (Sis ALV:n)
100
€ 7,80
€ 0,078 1 kpl (100 kpl/pussi) (ilman ALV)
€ 9,79
€ 0,098 1 kpl (100 kpl/pussi) (Sis ALV:n)
100
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta | Per Pussi |
---|---|---|
100 - 900 | € 0,078 | € 7,80 |
1000 - 1900 | € 0,071 | € 7,10 |
2000 - 4900 | € 0,064 | € 6,40 |
5000+ | € 0,06 | € 6,00 |
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProSpade Connector Type
Receptacle
Type
Receptacle
Gender
Female
Minimum Wire Size mm²
0.5mm²
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size mm²
1.5mm²
Maximum Wire Size (mm²)
1.5mm²
Tab Size
0.8 x 6.35mm
Tab Width
6.35mm
Tab Thickness
0.8mm
Insulation
Insulated
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size (AWG)
16AWG
Termination Method
Crimp
Colour
Red
Contact Material
Brass
Contact Plating
Tin
Wire Size
0.5 → 1.5 mm², 22 → 16 AWG
Orientation
Straight
Insulation Material
Nylon
Shrouded/Unshrouded
Unshrouded
Overall Length
21.5mm
Alkuperämaa
Taiwan, Province Of China