RS PRO Red LED Reflector Bulb, 6V ac, E10 Base, 10mm Diameter, 110mcd

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProVoltage Rating
6V ac
Light Output Colour
Red
Intensity
110mcd
Lamp Base
E10
Chip Type
Multichip
Diameter
10mm
Length
28mm
Viewing Angle
18 °
Peak Wavelength
630nm
Current Rating
35mA
Life Hours
100000h
Alkuperämaa
United Kingdom
Tuotetiedot
Multi-Chip LEDs
Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.
€ 10,10
€ 10,10 kpl (ilman ALV)
€ 12,68
€ 12,68 kpl (Sis ALV:n)
1
€ 10,10
€ 10,10 kpl (ilman ALV)
€ 12,68
€ 12,68 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 9 | € 10,10 |
10 - 24 | € 9,10 |
25 - 49 | € 8,20 |
50 - 99 | € 7,30 |
100+ | € 6,40 |
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProVoltage Rating
6V ac
Light Output Colour
Red
Intensity
110mcd
Lamp Base
E10
Chip Type
Multichip
Diameter
10mm
Length
28mm
Viewing Angle
18 °
Peak Wavelength
630nm
Current Rating
35mA
Life Hours
100000h
Alkuperämaa
United Kingdom
Tuotetiedot
Multi-Chip LEDs
Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.