RS PRO Red Polyester Unisex's Work Fleece L

RS Stock No.: 137-0157Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Clothing Type

Work Fleece

Gender

Unisex

Colour

Red

Material

Polyester

Hooded

No

Pockets

Front Zip

Series

Premium

Size

L

PRICED TO CLEAR

Yes

Country of Origin

China

Product details

RS Pro Premium Zipped Fleece

RS Pro Premium zipped fleece jacket is warm and comfortable to wear. The fleece is made from 100% Polyester complete with waterproof lined pockets and elasticated cuffs. A versatile fleece suitable for general working environments.

FEATURES and BENEFITS:

Premium Fleece
Zip closure
Anti-piling polyester
Elasticated cuffs
Waterproof lined pockets
Twin needle stitching
Material – 100% Polyester
Sizes available – S, M, L, XL, 2XL
Various colours available including – Black, Green, Grey, Navy, Red, Royal Blue

Stock information temporarily unavailable.

€ 34.50

€ 34.50 Each (Exc. Vat)

€ 43.30

€ 43.30 Each (inc. VAT)

RS PRO Red Polyester Unisex's Work Fleece L

€ 34.50

€ 34.50 Each (Exc. Vat)

€ 43.30

€ 43.30 Each (inc. VAT)

RS PRO Red Polyester Unisex's Work Fleece L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Clothing Type

Work Fleece

Gender

Unisex

Colour

Red

Material

Polyester

Hooded

No

Pockets

Front Zip

Series

Premium

Size

L

PRICED TO CLEAR

Yes

Country of Origin

China

Product details

RS Pro Premium Zipped Fleece

RS Pro Premium zipped fleece jacket is warm and comfortable to wear. The fleece is made from 100% Polyester complete with waterproof lined pockets and elasticated cuffs. A versatile fleece suitable for general working environments.

FEATURES and BENEFITS:

Premium Fleece
Zip closure
Anti-piling polyester
Elasticated cuffs
Waterproof lined pockets
Twin needle stitching
Material – 100% Polyester
Sizes available – S, M, L, XL, 2XL
Various colours available including – Black, Green, Grey, Navy, Red, Royal Blue