RS PRO Red Polyester Women's Work Fleece L

Technical Document
Specifications
Brand
RS ProClothing Type
Work Fleece
Gender
Women
Colour
Red
Material
Polyester
Hooded
No
Pockets
Front
Series
Classic
Size
L
Country of Origin
China
Product details
RS Pro Ladies Classic Full Zip Fleece
RS Pro Ladies Classic full zipped fleece is warm and comfortable to wear. The fleece is made from 100% Polyester complete with a stylish Cadet collar. A versatile fleece suitable for general working environments.
FEATURES and BENEFITS:
Ladies Classic fleece
Cadet collar
Zip closure – self-coloured
2 Pockets
Twin needle stitching – seams
Material – 100% Polyester
Sizes available – S, M, L, XL, 2XL
Various colours available including – Black, Navy, Red, Royal Blue
€ 21.30
€ 21.30 Each (Exc. Vat)
€ 26.73
€ 26.73 Each (inc. VAT)
1
€ 21.30
€ 21.30 Each (Exc. Vat)
€ 26.73
€ 26.73 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProClothing Type
Work Fleece
Gender
Women
Colour
Red
Material
Polyester
Hooded
No
Pockets
Front
Series
Classic
Size
L
Country of Origin
China
Product details
RS Pro Ladies Classic Full Zip Fleece
RS Pro Ladies Classic full zipped fleece is warm and comfortable to wear. The fleece is made from 100% Polyester complete with a stylish Cadet collar. A versatile fleece suitable for general working environments.
FEATURES and BENEFITS:
Ladies Classic fleece
Cadet collar
Zip closure – self-coloured
2 Pockets
Twin needle stitching – seams
Material – 100% Polyester
Sizes available – S, M, L, XL, 2XL
Various colours available including – Black, Navy, Red, Royal Blue