RS PRO Right Angle Female 5 way M12 to Unterminated Sensor Actuator Cable, 5m

RS tilauskoodi: 154-7736Tuotemerkki: RS PRO
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Cross Sectional Area

0.34 mm²

Number of Cores

5

Length

5m

Sheath Colour

Grey

Sheath Material

PUR

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

5

Connector 2

Unterminated

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

125 V ac/dc

IP Rating

IP65, IP66K, IP67, IP68

Number of Strands

19

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-25°C

Oil Resistant

Yes

Cable Shape

Multicore

Standards Met

CSA, EN 60529, IEC, UL

Operating Temperature Range

-25 → +85 °C

Fire Behaviour

Flame Retardant

Insulation material

PVC

Core Strands

19/0.15 mm

Size of Strands

0.15 mm

Maximum Operating Temperature

+85°C

Minimum Bend Radius

10 x 5.2 mm, 5 x 5.2 mm

Conductor Material

Copper

American Wire Gauge

22 AWG

Outer Diameter

5.2mm

Conductor Resistance

60 Ω/km

Alkuperämaa

Germany

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 40,10

€ 40,10 kpl (ilman ALV)

€ 50,33

€ 50,33 kpl (Sis ALV:n)

RS PRO Right Angle Female 5 way M12 to Unterminated Sensor Actuator Cable, 5m

€ 40,10

€ 40,10 kpl (ilman ALV)

€ 50,33

€ 50,33 kpl (Sis ALV:n)

RS PRO Right Angle Female 5 way M12 to Unterminated Sensor Actuator Cable, 5m
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhinta
1 - 4€ 40,10
5 - 9€ 35,80
10+€ 33,70
Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Cross Sectional Area

0.34 mm²

Number of Cores

5

Length

5m

Sheath Colour

Grey

Sheath Material

PUR

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

5

Connector 2

Unterminated

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

125 V ac/dc

IP Rating

IP65, IP66K, IP67, IP68

Number of Strands

19

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-25°C

Oil Resistant

Yes

Cable Shape

Multicore

Standards Met

CSA, EN 60529, IEC, UL

Operating Temperature Range

-25 → +85 °C

Fire Behaviour

Flame Retardant

Insulation material

PVC

Core Strands

19/0.15 mm

Size of Strands

0.15 mm

Maximum Operating Temperature

+85°C

Minimum Bend Radius

10 x 5.2 mm, 5 x 5.2 mm

Conductor Material

Copper

American Wire Gauge

22 AWG

Outer Diameter

5.2mm

Conductor Resistance

60 Ω/km

Alkuperämaa

Germany

Saatat olla kiinnostunut