RS PRO Right Angle IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2.5m

RS Stock No.: 447-007Brand: RS PRO
brand-logo
View all in Power Cords

Technical Document

Specifications

Brand

RS Pro

Connector 1

IEC C13 x 2

Connector 2

IEC C14

Connector 1 Gender

Female

Connector 2 Gender

Male

Connector 1 Orientation

Right Angle

Connector 2 Orientation

Straight

Length

2m

Standards Met

CE, CSA, ENEC, 2002/95/EC, 2002/96/EC (WEEE), 2003/11/EC (Council Directive 76/769/EEC), RoHS-Compliant, UKCA, UL

€ 18.90

€ 18.90 Each (Exc. Vat)

€ 23.72

€ 23.72 Each (inc. VAT)

RS PRO Right Angle IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2.5m

€ 18.90

€ 18.90 Each (Exc. Vat)

€ 23.72

€ 23.72 Each (inc. VAT)

RS PRO Right Angle IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2.5m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9€ 18.90
10+€ 17.40

Technical Document

Specifications

Brand

RS Pro

Connector 1

IEC C13 x 2

Connector 2

IEC C14

Connector 1 Gender

Female

Connector 2 Gender

Male

Connector 1 Orientation

Right Angle

Connector 2 Orientation

Straight

Length

2m

Standards Met

CE, CSA, ENEC, 2002/95/EC, 2002/96/EC (WEEE), 2003/11/EC (Council Directive 76/769/EEC), RoHS-Compliant, UKCA, UL