RS PRO Right Angle Through Hole PCB Header, 2 Contact(s), 2mm Pitch, 1 Row(s), Shrouded

Technical Document
Specifications
Brand
RS ProPitch
2mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Plating
Tin Plated
Contact Material
Brass
Current Rating
3A
Tail Pin Length
3.4mm
Voltage Rating
250V
Gender
Male
Country of Origin
China
€ 2.10
€ 2.10 1 Bag of 10 (Exc. Vat)
€ 2.64
€ 2.64 1 Bag of 10 (inc. VAT)
1
€ 2.10
€ 2.10 1 Bag of 10 (Exc. Vat)
€ 2.64
€ 2.64 1 Bag of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | € 2.10 |
5 - 9 | € 1.90 |
10+ | € 1.75 |
Technical Document
Specifications
Brand
RS ProPitch
2mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Plating
Tin Plated
Contact Material
Brass
Current Rating
3A
Tail Pin Length
3.4mm
Voltage Rating
250V
Gender
Male
Country of Origin
China