RS PRO Right Angle Through Hole PCB Header, 3 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 147-144Brand: RS PRO
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

RS Pro

Pitch

2.5mm

Number Of Contacts

3

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin Plated

Contact Material

Brass

Current Rating

3A

Tail Pin Length

3.4mm

Voltage Rating

250V

Gender

Male

Country of Origin

China

You may be interested in

€ 1.45

€ 1.45 1 Bag of 10 (Exc. Vat)

€ 1.82

€ 1.82 1 Bag of 10 (inc. VAT)

RS PRO Right Angle Through Hole PCB Header, 3 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded

€ 1.45

€ 1.45 1 Bag of 10 (Exc. Vat)

€ 1.82

€ 1.82 1 Bag of 10 (inc. VAT)

RS PRO Right Angle Through Hole PCB Header, 3 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4€ 1.45
5 - 9€ 1.30
10+€ 1.20
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Pitch

2.5mm

Number Of Contacts

3

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin Plated

Contact Material

Brass

Current Rating

3A

Tail Pin Length

3.4mm

Voltage Rating

250V

Gender

Male

Country of Origin

China

You may be interested in