RS PRO Round Anti Vibration Mount

RS Stock No.: 388-7018Brand: RS PRO
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Brand

RS Pro

Diameter

19mm

Overall Height

4mm

Material

PUR

Mounting Type

Adhesive

Foot Shape

Round

Minimum Operating Temperature

-34°C

Maximum Operating Temperature

+65°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 8.80

€ 8.80 1 Bag of 28 (Exc. Vat)

€ 11.04

€ 11.04 1 Bag of 28 (inc. VAT)

RS PRO Round Anti Vibration Mount

€ 8.80

€ 8.80 1 Bag of 28 (Exc. Vat)

€ 11.04

€ 11.04 1 Bag of 28 (inc. VAT)

RS PRO Round Anti Vibration Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 8.80
5 - 9€ 8.50
10+€ 8.20

Technical Document

Specifications

Brand

RS Pro

Diameter

19mm

Overall Height

4mm

Material

PUR

Mounting Type

Adhesive

Foot Shape

Round

Minimum Operating Temperature

-34°C

Maximum Operating Temperature

+65°C

Country of Origin

United Kingdom